
Single-channel, 3-state buffer with CMOS technology, operating from 1.65V to 5.5V. Features a 4ns propagation delay and 4.5ns turn-on delay, supporting output currents of 32mA (high) and -32mA (low). This surface-mount component is housed in a compact 0.9mm x 1.4mm x 0.3mm BGA package, suitable for operation across a -40°C to 125°C temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74LVC1G126YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G126YZPR technical specifications.
| Package/Case | BGA |
| Height | 0.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G126YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
