The SN74LVC1G132YEPR is a single NAND gate IC with a 2-input logic function. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device has a propagation delay of 5ns and a quiescent current of 10uA. It is available in a surface mount package type VFBGA, BGA5,2X3,20. This device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC1G132YEPR technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |