
The SN74LVC1G132YZPR is a single NAND gate logic IC with a high level output current of 32mA and a low level output current of 32mA. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 5.5V. This surface mount device is packaged in a Tape and Reel format and is compliant with RoHS regulations.
Texas Instruments SN74LVC1G132YZPR technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
No datasheet is available for this part.