
Single CMOS inverter with Schmitt-Trigger input, operating from 1.65V to 5.5V. Features a 1-bit logic function, 1 circuit, and 1 gate. Offers a propagation delay of 11ns and a turn-on delay time of 5ns. Maximum operating temperature is 125°C, with a minimum of -40°C. Surface mountable in a 5-SOT-23 package (2.9mm L x 1.6mm W x 1.15mm H).
Texas Instruments SN74LVC1G14DBVRE4 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.000557oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G14DBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.