
Single CMOS inverter with Schmitt-Trigger input, operating from 1.65V to 5.5V. Features a 5ns propagation delay and 11ns turn-on delay. Offers 32mA output current (high and low) and a quiescent current of 10uA. Packaged in a 5-SOT-23 surface-mount configuration, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments SN74LVC1G14DBVT technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 11ns |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G14DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
