
CMOS inverter with Schmitt trigger input, featuring a single element and one gate. Operates with a supply voltage range of 1.65V to 5.5V, typically 5V, and offers a propagation delay of 5ns. This surface mount component, packaged in SOT-553, supports output currents of 32mA (low level) and -32mA (high level). With a maximum operating temperature of 125°C and RoHS compliance, it is suitable for various electronic applications.
Sign in to ask questions about the Texas Instruments SN74LVC1G14DRLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G14DRLR technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G14DRLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
