
Automotive single Schmitt-trigger inverter with a 5-terminal SC-70 package. Features a supply voltage range of 1.65V to 5.5V, with a nominal 3.3V. Offers a propagation delay of 13ns and a maximum output current (Iol) of 0.032A. Operates across an automotive temperature grade from -40°C to 125°C and is AEC-Q100 screened. This logic IC provides one inverter function with a Schmitt-trigger input.
Sign in to ask questions about the Texas Instruments SN74LVC1G14QDCKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G14QDCKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13 |
| Max I(ol) | 0.032 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 0.01 |
| Schmitt Trigger | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LVC1G14QDCKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.