
The SN74LVC1G14YEPR is a single inverter logic IC with a 5V operating supply voltage and an output current of 32mA. It has a propagation delay of 5ns and is packaged in a VFBGA package type. The device is designed for surface mount applications and has a quiescent current of 10uA. It operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74LVC1G14YEPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G14YEPR technical specifications.
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G14YEPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
