
CMOS logic inverter with a Schmitt trigger input, operating from 1.65V to 5.5V with a typical 5V supply. This single-gate integrated circuit offers a 32mA output current capability and a 5ns propagation delay. Designed for surface mount applications, it features a DSBGA-5 package and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74LVC1G14YZAR technical specifications.
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G14YZAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
