
Single CMOS inverter with Schmitt-Trigger input, operating from 1.65V to 5.5V. Features include a 1-bit logic function, 1 gate, and 1 input. Delivers 32mA output current with a propagation delay of 11ns. Packaged in a compact 0.9mm x 1.4mm x 0.3mm BGA, this surface-mount component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74LVC1G14YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G14YZPR technical specifications.
| Package/Case | BGA |
| Height | 0.3mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 5.6E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G14YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
