
The SN74LVC1G17DCK3 is an industrial-grade, single-input buffer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and features a propagation delay of 11ns. This 5-pin TSSOP package is designed for use with supply voltages between 1.65V and 5.5V, with a maximum power supply current of 0.01mA. The device is suitable for use in a variety of logic IC applications.
Texas Instruments SN74LVC1G17DCK3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.5 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 0.01 |
| Schmitt Trigger | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LVC1G17DCK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.