
Single Schmitt-Trigger Buffer, CMOS technology, operating from 1.65V to 5.5V. Features a single input with Schmitt-trigger hysteresis and a single push-pull output. Supports high-level output current of -32mA and low-level output current of 32mA. Operates across a temperature range of -40°C to 125°C with a propagation delay of 5.5ns. Packaged in a 5-SOT-5X3 surface-mount configuration, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC1G17DRLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G17DRLRG4 technical specifications.
| Package/Case | SOT |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 550um |
| Turn-On Delay Time | 11ns |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G17DRLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
