
Single Schmitt-Trigger Buffer, CMOS technology, 1-bit, non-inverting logic. Features a 5.5V max supply voltage and 1.65V min supply voltage, with a propagation delay of 5.5ns. Operates across a temperature range of -40°C to 125°C, offering 32mA high and low level output current. Packaged in a 6-SON surface mount with dimensions of 1.45mm length, 1mm width, and 600um height. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC1G17DRYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G17DRYR technical specifications.
| Package/Case | SON |
| Height | 600um |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 500um |
| Turn-On Delay Time | 11ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G17DRYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
