
CMOS logic buffer featuring a Schmitt trigger input for noise immunity. This single-input, non-inverting gate operates from a 1.65V to 5.5V supply, offering a 5ns propagation delay. It supports output currents of 32mA (high) and -32mA (low) and is housed in a 6-pin SON package for surface mounting. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74LVC1G17DRYRG4 technical specifications.
| Package/Case | SON |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G17DRYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
