
Automotive-grade Schmitt-trigger buffer IC, featuring a single non-inverting buffer element. Operates with a supply voltage range of 1.65V to 5.5V and boasts a wide operating temperature range of -40°C to 125°C. This CMOS technology component offers a propagation delay of 8ns and a turn-on delay time of 14ns, with output drive capabilities of 32mA (high) and -32mA (low). Packaged in a 5-pin SOT-23 for surface mounting, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC1G17QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G17QDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G17QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
