
Automotive-grade Schmitt-trigger buffer, a single-bit CMOS logic IC operating from 1.65V to 5.5V. Features a 100MHz frequency, 8ns propagation delay, and push-pull output with ±32mA drive. This surface-mount device in a 5-SC70 package offers non-inverting logic with a minimum operating temperature of -40°C and a maximum of 125°C. RoHS compliant and lead-free.
Texas Instruments SN74LVC1G17QDCKRQ1 technical specifications.
| Package/Case | SC |
| Frequency | 100MHz |
| Height | 1.1mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Schmitt Trigger, Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 14ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G17QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
