
Single Schmitt-Trigger Buffer, CMOS technology, operating from 1.65V to 5.5V with a typical 3.3V supply. Features a non-inverting logic function, 1-bit buffer with a single Schmitt-trigger input and output. Offers a propagation delay of 5ns, high level output current of -32mA, and low level output current of 32mA. Packaged in a compact 0.9mm x 1.4mm x 0.3mm BGA, surface mountable, with an operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74LVC1G17YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G17YZPR technical specifications.
| Package/Case | BGA |
| Height | 0.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5ns |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G17YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
