
Single-channel, non-inverting buffer with Schmitt-trigger inputs. Operating voltage range from 1.65V to 5.5V, with a maximum supply current of 10µA. Features a propagation delay of 5.5ns and a turn-on delay time of 11ns. Designed for surface mounting in a 4-DSBGA package, with a height of 500µm and thickness of 350µm. Supports high-level output current of -32mA and low-level output current of 32mA. Operating temperature range is -40°C to 125°C.
Texas Instruments SN74LVC1G17YZVR technical specifications.
| Package/Case | BGA |
| Height | 500um |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 350um |
| Turn-On Delay Time | 11ns |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G17YZVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
