
The SN74LVC1G18YEAR is a single SPDT multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of 32mA and a low level output current of 32mA. The device is packaged in a TO-2 package and is a surface mount component. It is not RoHS compliant and contains lead. The multiplexer is part of the 74LVC series and is a single supply type device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC1G18YEAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G18YEAR technical specifications.
| Package/Case | TO-2 |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Series | 74LVC |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G18YEAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
