
1-of-2 Decoder/Demultiplexer, CMOS technology, featuring a single independent circuit. Operates with a supply voltage range of 1.65V to 5.5V, supporting single supply. Offers a propagation delay of 2.8ns and a turn-on delay time of 16.1ns. Supports high level output current of -32mA and low level output current of 32mA. Packaged in SOT for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments SN74LVC1G19DRLR technical specifications.
| Package/Case | SOT |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 16.1ns |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G19DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
