The SN74LVC1G19YEPR is a single-supply multiplexer from Texas Instruments, featuring a TO-2 package and surface mount design. It operates within a temperature range of -40°C to 85°C and has a high level output current of 32mA. The device is part of the 74LVC series and is not RoHS compliant. It is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC1G19YEPR technical specifications.
| Package/Case | TO-2 |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 74LVC |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |