
1-of-2 Decoder/Demultiplexer, CMOS technology, featuring a single circuit with one input and two non-inverting outputs. Operates with a single supply voltage ranging from 1.65V to 5.5V, offering a high level output current of 32mA and low level output current of 32mA. This surface mount device supports a temperature range of -40°C to 85°C, with a propagation delay of 2.8ns. Packaged in a 6-DSBGA, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC1G19YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G19YZPR technical specifications.
| Package/Case | BGA |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 16.1ns |
| Weight | 6E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G19YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
