
Single inverting buffer/driver with 3-state outputs, featuring a 1-bit, 1-channel, 1-element, 1-gate configuration. Operates from 1.65V to 5.5V supply voltage with a maximum operating temperature of 125°C and minimum of -40°C. Offers 32mA high and low level output current, push-pull 3-state output type, and 4ns propagation delay. Packaged in a 6-SON surface mount configuration, this RoHS compliant component utilizes CMOS technology.
Texas Instruments SN74LVC1G240DSFR technical specifications.
| Package/Case | SON |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G240DSFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
