
The SN74LVC1G240YZAR is a single buffer/inverter from Texas Instruments. It can source/sink up to 32mA of current and has a propagation delay of 4ns. This device operates within a temperature range of -40°C to 85°C and is mounted using surface mount technology. It is compliant with RoHS regulations and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC1G240YZAR technical specifications.
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
