
Single 3-input positive NOR gate, CMOS technology, operating from 1.65V to 5.5V. Features a 3.6ns propagation delay and 32mA output current capability. Surface mountable in a compact 0.9mm x 1.4mm x 0.3mm package, suitable for -40°C to 125°C operation. RoHS compliant and lead-free.
Texas Instruments SN74LVC1G27YZPR technical specifications.
| Height | 0.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 3.6ns |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G27YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
