2-of-3 Decoder/Demultiplexer 8-US8 -40 to 85
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC1G29DCURE4 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.000339oz |
| RoHS | Compliant |