
General-purpose analog switch, 2:1 (SPDT) configuration, featuring a single channel and one circuit. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, drawing a maximum supply current of 10µA. Offers a -3dB bandwidth of 340MHz and a general bandwidth of 300MHz, with a propagation delay of 300ps. Packaged in a compact SOT-23 surface mount case, measuring 3.05mm in length, 1.75mm in width, and 1.3mm in height. Suitable for operation across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74LVC1G3157DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G3157DBVR technical specifications.
| -3db Bandwidth | 340MHz |
| Bandwidth | 300MHz |
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Turn-Off Delay Time | 3.8ns |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.000229oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G3157DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
