
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SC70 -40 to 125
Texas Instruments SN74LVC1G3157DCK3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Channels | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LVC1G3157DCK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.