
Single 2-Input Positive-OR Gate 5-X2SON -40 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC1G32DPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G32DPWR technical specifications.
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | SN74LVC1G32 |
| Weight | 2.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G32DPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
