
Single 2-input positive-OR gate, CMOS technology, operating from 1.65V to 5.5V. Features a 6ns propagation delay and 6.5ns turn-on delay. Supports output currents of 32mA (high) and -32mA (low). Packaged in a 5-SOT-23 surface mount configuration, suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Texas Instruments SN74LVC1G32QDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G32QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
