
The SN74LVC1G32YZAR is a single OR gate logic IC from Texas Instruments. It features a propagation delay of 4ns and a quiescent current of 10uA. The device operates over a supply voltage range of 1.65V to 5.5V and is RoHS compliant. It is packaged in a surface mount VFBGA package and is suitable for use in applications where high speed and low power consumption are required.
Sign in to ask questions about the Texas Instruments SN74LVC1G32YZAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G32YZAR technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G32YZAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
