
Single 2-input positive-OR gate, CMOS technology, operating from 1.65V to 5.5V supply. Features 4ns propagation delay and 4.5ns turn-on delay. Supports 32mA output current at both low and high levels. Surface mount package with dimensions of 1.4mm x 0.9mm x 0.3mm. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74LVC1G32YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G32YZPR technical specifications.
| Height | 0.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| Weight | 5.6E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G32YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
