
Single 3-input positive-OR gate, CMOS technology, operating voltage range of 1.65V to 5.5V. Features a 4.8ns propagation delay and 3.5ns turn-on delay. Surface mountable in a 6-SC70 package with dimensions of 2mm length, 1.25mm width, and 0.9mm height. Supports high level output current of -32mA and low level output current of 32mA. Designed for operation between -40°C and 125°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LVC1G332DCKRG4 technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | SN74LVC1G332 |
| Technology | CMOS |
| Turn-On Delay Time | 3.5ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G332DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
