
Single buffer gate IC, CMOS technology, featuring a single input and single output with push-pull output type. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 3.2ns. Designed for surface mount with a 5-SC70 package, this non-inverting buffer supports output currents of 32mA (high) and -32mA (low). It functions across an extended temperature range from -40°C to 125°C and is lead-free and RoHS compliant.
Texas Instruments SN74LVC1G34DCKR technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G34DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
