
The SN74LVC1G373YEPR is a single D-Type latch with a high level output current of 32mA and a low level output current of 32mA. It operates over a temperature range of -40°C to 85°C and is available in a surface mount VFBGA package. This device is part of the 74LVC series and is not RoHS compliant. It has a turn-on delay time of 1ns and is suitable for use in a variety of logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC1G373YEPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G373YEPR technical specifications.
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74LVC |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G373YEPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
