
The SN74LVC1G386YEPR is a single XOR/AND gate IC with a 3-input logic function. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 4ns. The device is capable of sourcing and sinking 32mA of current and has a quiescent current of 10uA. It is available in a VFBGA package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC1G386YEPR technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |
