
CMOS logic IC featuring a multi-function gate with Schmitt trigger inputs. This single-circuit device offers 3 inputs and 1 output, supporting a supply voltage range of 1.65V to 5.5V. It delivers 32mA high-level and low-level output current with a typical propagation delay of 6.3ns. Packaged in a SOT-23-6 surface mount configuration, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments SN74LVC1G57DBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G57DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.