CMOS specialty logic circuit featuring a Schmitt trigger input for enhanced noise immunity. This single-circuit device offers multi-function logic with 3 inputs and 1 output, operating from a 1.65V to 5.5V supply range. It supports a high level output current of -32mA and a low level output current of 32mA, with a typical propagation delay of 6.3ns. Packaged in a 6-pin SOT-553 surface-mount configuration, this RoHS compliant component is designed for operation between -40°C and 85°C.
Texas Instruments SN74LVC1G57DRLRG4 technical specifications.
| Package/Case | SOT-553-6 |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G57DRLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.