
CMOS configurable multiple-function gate, operating from 1.65V to 5.5V. Features Schmitt trigger input, 3 inputs, 2 input lines, and 1 output line. Supports high level output current of -32mA and low level output current of 32mA. With a propagation delay of 6.3ns and a quiescent current of 10uA, this surface mount component is housed in a SOT-553-6 package. Operating temperature range is -40°C to 125°C.
Texas Instruments SN74LVC1G58DRLR technical specifications.
| Package/Case | SOT-553-6 |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G58DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
