
Configurable multiple-function gate, a single-circuit CMOS logic IC featuring one gate with three inputs and one output. This surface-mount device operates from a 1.65V to 5.5V supply, offering a propagation delay of 5.1ns and output current up to 32mA. Designed with Schmitt trigger input, it functions across a temperature range of -40°C to 125°C. Packaged in a compact 6-SON (1.45mm L x 1mm W x 0.6mm H) for tape and reel delivery.
Texas Instruments SN74LVC1G58DRYR technical specifications.
| Package/Case | SON |
| Height | 600um |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 500um |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G58DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
