
Single-channel, 1:1 analog switch with SPST configuration. Features a 300MHz -3dB bandwidth and 10 Ohm on-state resistance. Operates from a 1.65V to 5.5V single supply, with a maximum supply current of 10µA. Packaged in a 5-SOT-23 surface-mount case, this RoHS compliant component offers a propagation delay of 600ps and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74LVC1G66DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G66DBVRG4 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 10uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G66DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
