
The SN74LVC1G66DBVTE4 is a single-pole single-throw (SPST) switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. The device has an on-state resistance of 10 ohms and a propagation delay of 600 picoseconds. It is RoHS compliant and available in a tape and reel packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC1G66DBVTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G66DBVTE4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 10uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ps |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G66DBVTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
