
The SN74LVC1G66DCKJ is a single-input, single-output inverter IC with a -3db bandwidth of 300MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 5.5V, drawing a maximum supply current of 10uA. The device is packaged in a SC package and is available in quantities of 10000 on tape and reel. It is RoHS compliant and not radiation hardened.
Texas Instruments SN74LVC1G66DCKJ technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G66DCKJ to view detailed technical specifications.
No datasheet is available for this part.