
Single-channel analog switch with 300MHz -3dB bandwidth and 10 Ohm drain-to-source resistance. Features a 1:1 (SPST) configuration, operating from a 1.65V to 5.5V single supply. This surface mount component offers a 50mA output current and a typical supply current of 1uA. Packaged in a 5-SC70 (SC) case with dimensions of 2mm length, 1.25mm width, and 1.1mm height, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74LVC1G66DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G66DCKR technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SC |
| Drain to Source Resistance | 10R |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 900um |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 4.2ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G66DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
