
The SN74LVC1G66DCKRG4 is a single supply inverter with a -3db bandwidth of 300MHz. It is packaged in a SC surface mount package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum supply current of 10uA. It is available in a tape and reel packaging with 3000 units per package.
Texas Instruments SN74LVC1G66DCKRG4 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
No datasheet is available for this part.
