
Single-channel, 1:1 analog switch with SPST configuration. Features a 300MHz -3dB bandwidth and 10 Ohm on-state resistance. Operates from a 1.65V to 5.5V single supply with a low 1µA supply current. Packaged in a 5-pin SC (SC70) surface-mount package, this RoHS compliant component offers a propagation delay of 600ps and a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74LVC1G66DCKT technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 10uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G66DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
