
Single-pole, single-throw (SPST) analog switch IC featuring 1x1 configuration. Operates with a single supply voltage from 1.65V to 5.5V, consuming a maximum supply current of 10µA. Offers a low on-state resistance of 10 Ohms and a propagation delay of 600ps. Packaged in a compact SC-70 surface-mount case with dimensions of 2mm (L) x 1.25mm (W) x 0.9mm (H). This lead-free, RoHS-compliant component is ideal for general interface applications.
Sign in to ask questions about the Texas Instruments SN74LVC1G66DCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G66DCKTG4 technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 10uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G66DCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
