The SN74LVC1G66DRLRG4 is a single 1-input demultiplexer with a propagation delay of 600ps. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device is packaged in a SOT-553 surface mount package and is available in tape and reel quantities of 4000. It has a maximum supply current of 10uA and a maximum supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC1G66DRLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G66DRLRG4 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOT-553 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ps |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G66DRLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.