
Automotive 1-channel analog switch, SPST, featuring a 5.5V maximum supply voltage and 1.65V minimum supply voltage. Offers a 300MHz -3dB bandwidth and 195MHz bandwidth, with a 2.6ns propagation delay. This surface mount component has an on-state resistance of 10 Ohms and operates across a temperature range of -40°C to 125°C. It is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Texas Instruments SN74LVC1G66QDCKRQ1 technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 195MHz |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G66QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
