
Texas Instruments SN74LVC1G66YEAR technical specifications.
| -3db Bandwidth | 300MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Supply Current | 1uA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G66YEAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
